Fischer Elektronik Heatsink, 8K/W 20 mm 37.5 mm 32mm
- RS Stock No.:
- 221-2176
- Distrelec Article No.:
- 304-11-268
- Mfr. Part No.:
- SK76-37,5-TO220
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.77 |
| 10 - 24 | €3.47 |
| 25 - 49 | €3.32 |
| 50 - 99 | €3.20 |
| 100 + | €2.94 |
*price indicative
- RS Stock No.:
- 221-2176
- Distrelec Article No.:
- 304-11-268
- Mfr. Part No.:
- SK76-37,5-TO220
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 32mm | |
| Height | 20mm | |
| Thermal Resistance | 8K/W | |
| Fastening | Screw | |
| Colour | Black | |
| Series | SK 76 | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | DIN ISO 2768m | |
| Material | Aluminium | |
| Application | PCB Mounting | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 32mm | ||
Height 20mm | ||
Thermal Resistance 8K/W | ||
Fastening Screw | ||
Colour Black | ||
Series SK 76 | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals DIN ISO 2768m | ||
Material Aluminium | ||
Application PCB Mounting | ||
- COO (Country of Origin):
- DE

Heat sink 6 and 7.5 K/W for TO 220
Note
This version does not contain solder pins.
Related links
- Fischer Elektronik Heatsink, 6.5K/W 12.7 mm 37.5 mm 34.5mm
- Fischer Elektronik Heatsink 10K/W 14 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink 8K/W 12.3 mm 51 mm 51mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm
- Fischer Elektronik Heatsink 2.7K/W 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink, 4.1°C/W 25 mm 37.5 mm 70mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
