Schaffner Heatsink, 18°C/W 16 mm 25 mm 11mm
- RS Stock No.:
- 360-8815
- Mfr. Part No.:
- KL 112.25.B SW
- Manufacturer:
- Schaffner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 360-8815
- Mfr. Part No.:
- KL 112.25.B SW
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 11mm | |
| Height | 16mm | |
| Fastening | Screw | |
| Thermal Resistance | 18°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 11mm | ||
Height 16mm | ||
Fastening Screw | ||
Thermal Resistance 18°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

KL-112/25 type heatsink
Heatsinks for TO-220 housings, black anodised aluminium.
Horizontal mount.
Related links
- Schaffner Heatsink, 18°C/W 16 mm 25 mm 11mm
- Fischer Elektronik Heatsink, 18°C/W 8.3 mm 25 mm 25.4mm
- Fischer Elektronik Heatsink 18°C/W 8.3 mm 25 mm 25.4mm
- Schaffner Heatsink Clip for use with KL-195 Heat sink
- AAVID THERMALLOY Heatsink power SO-10 (MO-184) D2 PAK (TO-263) 18°C/W 10.16
- Schaffner Heatsink 48K/W
- Schaffner Heatsink, 9°C/W 14 mm 38.1 mm 32mm
- Schaffner Heatsink, 27°C/W 19.05 mm 13.21 mm 12.7mm
