Schaffner Heatsink, 27°C/W 19.05 mm 13.21 mm 12.7mm
- RS Stock No.:
- 360-8758
- Mfr. Part No.:
- WA 627.003
- Manufacturer:
- Schaffner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 360-8758
- Mfr. Part No.:
- WA 627.003
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Heatsink | |
| Thermal Resistance | 27 °C/W | |
| Height | 19.05 mm | |
| Length | 13.21 mm | |
| Width | 12.7 mm | |
| Compatible Package Type | TO-220 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Heatsink | ||
Thermal Resistance 27 °C/W | ||
Height 19.05 mm | ||
Length 13.21 mm | ||
Width 12.7 mm | ||
Compatible Package Type TO-220 | ||
RoHS Status: Exempt
WA627/628 heatsinks
Heat sinks for TO-220 housings.
Vertical mount format with rigid solder tails at base (only for WA627).
Related links
- AAVID THERMALLOY Heatsink TO-220, 27.3°C/W 19.05 mm 19.05 mm 12.7mm
- AAVID THERMALLOY Heatsink 25.9°C/W 9.52 mm 13.21 mm 19.05mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink 16.8°C/W 11.18 mm 19.05 mm 24.89mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- AAVID THERMALLOY Heatsink, 26°C/W 13.21 mm 8.13 mm 19.81mm
- Fischer Elektronik Heatsink 1.7°C/W 27 mm 50 mm 150mm
- Schaffner Heatsink, 9°C/W 14 mm 38.1 mm 32mm
