Fischer Elektronik Heatsink, PCB Components, 42°C/W 6 mm 17 mm 8mm
- RS Stock No.:
- 504-0750
- Mfr. Part No.:
- ICKSMDF17
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€19.28
(exc. VAT)
€23.71
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.928 | €19.28 |
| 100 - 240 | €1.775 | €17.75 |
| 250 - 490 | €1.699 | €16.99 |
| 500 - 990 | €1.64 | €16.40 |
| 1000 + | €1.502 | €15.02 |
*price indicative
- RS Stock No.:
- 504-0750
- Mfr. Part No.:
- ICKSMDF17
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB Components | |
| Product Type | Heatsink | |
| Length | 17mm | |
| Width | 8mm | |
| Height | 6mm | |
| Thermal Resistance | 42°C/W | |
| Fastening | Glue | |
| Colour | Black | |
| Finish | Anodised, Solderable Surface | |
| Compatible Package Type | DIL/IC, DIL/IC, DIL/IC, DIL/IC | |
| Standards/Approvals | No | |
| Application | Heat Sink For SMD | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB Components | ||
Product Type Heatsink | ||
Length 17mm | ||
Width 8mm | ||
Height 6mm | ||
Thermal Resistance 42°C/W | ||
Fastening Glue | ||
Colour Black | ||
Finish Anodised, Solderable Surface | ||
Compatible Package Type DIL/IC, DIL/IC, DIL/IC, DIL/IC | ||
Standards/Approvals No | ||
Application Heat Sink For SMD | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
SMD Heatsinks
Black anodised
The kit box option (5040766) contains a range of SMD heatsinks with anodised and solderable surfaces.
• Mounting method: thermal adhesive or conductive foil (not included)
Related links
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- SPREADFAST Heatsink 23.2°C/W, 43.3 °C/W 6 mm 17 mm 17mm
- Fischer Elektronik Heatsink 71K/W 6 mm 8 mm 8mm
- Fischer Elektronik Heatsink 71K/W 6 mm 10 mm 8mm
- Fischer Elektronik Heatsink 74K/W 6 mm 8 mm 8mm
- Fischer Elektronik Heatsink 1.4°C/W 15 mm 150 mm 159mm
- Fischer Elektronik Heatsink 2.4°C/W 25 mm 50 mm 97mm
- Fischer Elektronik Heatsink 3°C/W 26 mm 50 mm 115mm
