Fischer Elektronik Heatsink, PCB Components, 14°C/W 12.7 mm 25.4 mm 34.9mm
- RS Stock No.:
- 189-8094
- Mfr. Part No.:
- SK104-25,4-STS-22
- Manufacturer:
- Fischer Elektronik
Get a bulk buy discount
Add 10 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- 233 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.08 | - |
| 10 - 24 | €3.76 | €3.20 |
| 25 - 49 | €3.62 | €11.50 |
| 50 - 99 | €3.44 | €32.00 |
| 100 + | €3.19 | €89.00 |
*price indicative
- RS Stock No.:
- 189-8094
- Mfr. Part No.:
- SK104-25,4-STS-22
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB Components | |
| Product Type | Heatsink | |
| Length | 25.4mm | |
| Width | 34.9mm | |
| Height | 12.7mm | |
| Thermal Resistance | 14°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB Components | ||
Product Type Heatsink | ||
Length 25.4mm | ||
Width 34.9mm | ||
Height 12.7mm | ||
Thermal Resistance 14°C/W | ||
Fastening Clip | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Heatsink 9 → 14 K/W for TO 220
Heatsinks in the SK 104 Series have solderable tin-plated soldered pins and are ideal for mounting semiconductors vertically. They are available in lengths of 25.4 mm, 38.1 mm and 50.8 mm.
Related links
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Fischer Elektronik Heatsink 14K/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink, 2.5K/W 75 mm 100mm
- Fischer Elektronik Heatsink 8.2K/W 12.7 mm 25.4 mm 45mm
- Fischer Elektronik Heatsink 42°C/W 6 mm 17 mm 8mm
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
