Fischer Elektronik Heatsink, Universal Square Alu, 8K/W 12.3 mm 51 mm 51mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.81

(exc. VAT)

€8.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.81
10 - 24€6.26
25 - 49€5.99
50 - 99€5.78
100 +€5.30

*price indicative

RS Stock No.:
504-0772
Mfr. Part No.:
ICKPGA20X20X12
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Square Alu

Length

51mm

Width

51mm

Height

12.3mm

Thermal Resistance

8K/W

Fastening

Conductive Adhesive, Conductive Foil

Colour

Black

Finish

Black Anodised

Compatible Package Type

PGA

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
DE

ICK Series Heatsinks for Pentium and PGAs


Black anodised surface finish

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy