Fischer Elektronik Heatsink, PCB mounting, 7K/W 19 mm 75 mm 21.45mm
- RS Stock No.:
- 674-4719
- Mfr. Part No.:
- SK454-75SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.75 |
| 10 - 24 | €5.29 |
| 25 - 49 | €5.04 |
| 50 - 99 | €4.88 |
| 100 + | €4.49 |
*price indicative
- RS Stock No.:
- 674-4719
- Mfr. Part No.:
- SK454-75SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB mounting | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 21.45mm | |
| Height | 19mm | |
| Thermal Resistance | 7K/W | |
| Series | 6 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Heat Sink For Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB mounting | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 21.45mm | ||
Height 19mm | ||
Thermal Resistance 7K/W | ||
Series 6 | ||
Colour Black | ||
Standards/Approvals No | ||
Application Heat Sink For Solid State Relay | ||
- COO (Country of Origin):
- DE
Flatback 21.45mm Wide x 19mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- Fischer Elektronik Heatsink 8.5K/W 19 mm 50 mm 21.45mm
- Fischer Elektronik Heatsink 6°C/W 19 mm 100 mm 21.45mm
- Fischer Elektronik Heatsink, 2.4°C/W 40 mm 75 mm 50mm
- Fischer Elektronik Heatsink SMD components IC 75°C/W 4.8 mm 10 mm 6.3mm
- Fischer Elektronik Heatsink 7K/W 16.5 mm 53.3 mm 53.3mm
- Fischer Elektronik Heatsink 1.9°C/W 25 mm 75 mm 97mm
- Fischer Elektronik Heatsink 18.5K/W 8 mm 100 mm 11.8mm
- Fischer Elektronik Heatsink 11K/W 25 mm 37.5 mm 29mm
