Fischer Elektronik Heatsink, PCB mounting, 11K/W 25 mm 37.5 mm 29mm
- RS Stock No.:
- 674-4703
- Mfr. Part No.:
- SK452-37,5SA
- Manufacturer:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.38 |
| 10 - 24 | €3.12 |
| 25 - 49 | €2.98 |
| 50 - 99 | €2.87 |
| 100 + | €2.66 |
*price indicative
- RS Stock No.:
- 674-4703
- Mfr. Part No.:
- SK452-37,5SA
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB mounting | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 29mm | |
| Height | 25mm | |
| Thermal Resistance | 11K/W | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Heat Sink For Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB mounting | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 29mm | ||
Height 25mm | ||
Thermal Resistance 11K/W | ||
Colour Black | ||
Standards/Approvals No | ||
Application Heat Sink For Solid State Relay | ||
- COO (Country of Origin):
- DE

Flatback 29mm Wide x 25mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- Fischer Elektronik Heatsink 11.6K/W 11.5 mm 37.5 mm 29mm
- Fischer Elektronik Heatsink 11.5K/W 10 mm 37.5 mm 33mm
- Fischer Elektronik Heatsink, 4.1°C/W 25 mm 37.5 mm 70mm
- Fischer Elektronik Heatsink 2.7K/W 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 8K/W 20 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
- Fischer Elektronik Heatsink 10K/W 14 mm 37.5 mm 32mm
