Fischer Elektronik Heatsink, Universal Square Alu, 18.5K/W 10 mm 27 mm 27mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.66

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.66
10 - 24€3.38
25 - 49€3.23
50 - 99€3.11
100 +€2.88

*price indicative

RS Stock No.:
674-4759
Mfr. Part No.:
ICK BGA 27x27x10
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Square Alu

Length

27mm

Width

27mm

Height

10mm

Thermal Resistance

18.5K/W

Fastening

Clamp, Glue, Integrated clamp, Screw

Colour

Black

Finish

Black Anodised

Compatible Package Type

BGA

Standards/Approvals

No

Application

Pin Heat Sinks, Heat Sink For Pentium III/Xeon, Heat Sink For Microprocessor, Fan, Cooler, Heat Sink For Dil and Ic, Heat Sink For Pentium Pro, Semiconductor, SMD, Heat Sink For Ic Processor, Heat Sink For PLCC, Heat Sink For Power PC, Heatsink for PGA, Heat Sink For Bga

Material

Aluminium

COO (Country of Origin):
DE

Fischer Elektronik ICK BGA Series Heatsink


ICK BGA series of heatsinks have been designed for use within IC processor heat dissipation. The series can be mounted via thermal adhesive orconductive foil (not included).

Features and Benefits

Black anodised surface.

Heatsink dimensions match respective BGA-type.

Can be affixed directly on to the BGA component with thermal adhesive or conductive foil (not included).

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy