Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 1.2K/W 40 mm 100 mm 40mm
- RS Stock No.:
- 692-0685
- Mfr. Part No.:
- LAM 4 100 5 V
- Manufacturer:
- Fischer Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 692-0685
- Mfr. Part No.:
- LAM 4 100 5 V
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu with Fan | |
| Length | 100mm | |
| Width | 40mm | |
| Height | 40mm | |
| Thermal Resistance | 1.2K/W | |
| Colour | Natural | |
| Series | LAM 4 | |
| Finish | Clear Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu with Fan | ||
Length 100mm | ||
Width 40mm | ||
Height 40mm | ||
Thermal Resistance 1.2K/W | ||
Colour Natural | ||
Series LAM 4 | ||
Finish Clear Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- HU
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor
Related links
- Fischer Elektronik Heatsink 1.2K/W 30 mm 100 mm 30mm
- Fischer Elektronik Heatsink 0.12K/W 74 mm 100 mm 125mm
- Fischer Elektronik Heatsink 0.22K/W 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink 0.28K/W 83 mm 100 mm 80mm
- Fischer Elektronik Heatsink 0.2K/W 74 mm 100 mm 62mm
- Fischer Elektronik Heatsink 0.13K/W 93 mm 150 mm 92mm
- Fischer Elektronik Heatsink 0.25K/W 83 mm 150 mm 80mm
- Fischer Elektronik Heatsink 0.18K/W 83 mm 150 mm 80mm
