RS PRO Heatsink, Universal Rectangular Alu, 0.3K/W 40 mm 250 mm 300mm
- RS Stock No.:
- 692-5081
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €67.90
View bulk pricing optionsSubtotal (1 unit)*
€169.87
(exc. VAT)
€208.94
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 December 2026
- Plus 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €169.87 | - |
| 5 - 9 | €156.29 | €67.90 |
| 10 - 24 | €152.88 | €169.90 |
| 25 - 499 | €139.30 | €764.25 |
| 500 + | €82.38 | €43,745.00 |
*price indicative
- RS Stock No.:
- 692-5081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 250mm | |
| Width | 300mm | |
| Height | 40mm | |
| Thermal Resistance | 0.3K/W | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 250mm | ||
Width 300mm | ||
Height 40mm | ||
Thermal Resistance 0.3K/W | ||
Colour Black | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink 0.3K/W 40 mm 300 mm 300mm
- Fischer Elektronik Heatsink 0.3°C/W 40 mm 200 mm 300mm
- Fischer Elektronik Heatsink 0.45K/W 40 mm 75 mm 300mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
- RS PRO Heatsink 0.5°C/W 40 mm 150 mm 66mm
- RS PRO Heatsink 0.9°C/W 40 mm 200 mm 96mm
- RS PRO Heatsink 0.4°C/W 40 mm 200 mm 66mm
