AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 58 mm 58mm
- RS Stock No.:
- 712-4150
- Mfr. Part No.:
- 241404B91200G
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.03 |
| 10 - 24 | €15.66 |
| 25 - 49 | €14.99 |
| 50 - 99 | €14.47 |
| 100 + | €13.28 |
*price indicative
- RS Stock No.:
- 712-4150
- Mfr. Part No.:
- 241404B91200G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | 1/4 Brick DC/DC Converter | |
| Length | 58mm | |
| Width | 58mm | |
| Height | 11.4mm | |
| Fastening | Screw | |
| Colour | Black | |
| Compatible Package Type | Forth Brick | |
| Standards/Approvals | RoHS | |
| Application | Heat Sink For Quarter Brick Dc/Dc Converter | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With 1/4 Brick DC/DC Converter | ||
Length 58mm | ||
Width 58mm | ||
Height 11.4mm | ||
Fastening Screw | ||
Colour Black | ||
Compatible Package Type Forth Brick | ||
Standards/Approvals RoHS | ||
Application Heat Sink For Quarter Brick Dc/Dc Converter | ||
Heatsinks for Quarter Brick DC/DC Converters
High fin density has more surface area for heat transfer, despite small foot print
Thin fin geometry improves system airflow and reduces fan costs
Hole pattern fits 1/4 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco
Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application
High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number
Related links
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink 1.9K/W 22.9 mm 37 mm 58mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 11.4 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 6 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 60.96 mm 60.96mm
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 57.91 mm 60.96mm
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 20 mm 58 mm 37mm
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 11 mm 58 mm 37mm
