AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter, 1.9K/W 22.9 mm 37 mm 58mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.47

(exc. VAT)

€22.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.47
10 - 24€16.99
25 - 49€16.25
50 - 99€15.70
100 +€14.40

*price indicative

RS Stock No.:
712-4162
Mfr. Part No.:
241409B91200G
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

1/4 Brick DC/DC Converter

Product Type

Heatsink

Length

37mm

Width

58mm

Height

22.9mm

Thermal Resistance

1.9K/W

Fastening

Screw

Colour

Black

Compatible Package Type

Quarter Brick Module

Standards/Approvals

RoHS

Application

Heat Sink For Quarter Brick Dc/Dc Converter

Heatsinks for Quarter Brick DC/DC Converters


High fin density has more surface area for heat transfer, despite small foot print

Thin fin geometry improves system airflow and reduces fan costs

Hole pattern fits 1/4 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco

Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application

High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy