AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 11.4 mm 57.9 mm 22.9mm
- RS Stock No.:
- 712-4172
- Mfr. Part No.:
- 241804B91200G
- Manufacturer:
- AAVID THERMALLOY
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- 885 unit(s) ready to ship from another location
- Plus 1,280 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.44 |
| 25 - 99 | €6.23 |
| 100 - 249 | €6.06 |
| 250 - 499 | €5.92 |
| 500 + | €5.71 |
*price indicative
- RS Stock No.:
- 712-4172
- Mfr. Part No.:
- 241804B91200G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | 1/8 Brick DC/DC Converter | |
| Product Type | Heatsink | |
| Length | 57.9mm | |
| Width | 22.9mm | |
| Height | 11.4mm | |
| Fastening | Screw | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With 1/8 Brick DC/DC Converter | ||
Product Type Heatsink | ||
Length 57.9mm | ||
Width 22.9mm | ||
Height 11.4mm | ||
Fastening Screw | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Heatsinks for Eighth Brick DC/DC Converters
High fin density has more surface area for heat transfer, despite small foot print
Thin fin geometry improves system airflow and reduces fan costs
Hole pattern fits 1/8 brick DC/DC Converters from top manufacturers like Delta, Emerson and Tyco
Lengthwise and crosswise fin orientations in three fin heights to allow a precise match to the application
High performance QPad3™ interface pad saves time and optional hardware kit provides the complete solution under a single part number
Related links
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 22.9 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/8 Brick DC/DC Converter 6.1 mm 57.9 mm 22.9mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 58 mm 58mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink 57.9 x 22.9 x 11.4mm, Screw
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 60.96 mm 60.96mm
- AAVID THERMALLOY Heatsink 0.6°C/W 11.4 mm 57.91 mm 60.96mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 6 mm 37 mm 37mm
