AAVID THERMALLOY Heatsink, TO-220 Heat Sinks, 13.6°C/W 12.7 mm 29.97 mm 25.4mm
- RS Stock No.:
- 712-4190
- Mfr. Part No.:
- 575002B00000G
- Manufacturer:
- AAVID THERMALLOY
Get a bulk buy discount
Add 50 more to save €1.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.32
(exc. VAT)
€2.85
(inc. VAT)
In Stock
- Plus 2,690 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.464 | €2.32 | - |
| 50 - 120 | €0.43 | €2.15 | €1.70 |
| 125 - 245 | €0.408 | €2.04 | €7.00 |
| 250 - 495 | €0.396 | €1.98 | €17.00 |
| 500 + | €0.364 | €1.82 | €50.00 |
*price indicative
- RS Stock No.:
- 712-4190
- Mfr. Part No.:
- 575002B00000G
- Manufacturer:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | TO-220 Heat Sinks | |
| Product Type | Heatsink | |
| Length | 29.97mm | |
| Width | 25.4mm | |
| Height | 12.7mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 13.6°C/W | |
| Colour | Black | |
| Finish | Tin Plated, Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With TO-220 Heat Sinks | ||
Product Type Heatsink | ||
Length 29.97mm | ||
Width 25.4mm | ||
Height 12.7mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 13.6°C/W | ||
Colour Black | ||
Finish Tin Plated, Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||

TO220 Channel Style 13.6°C/W with Two Integrated Tabs
Channel style heatsink with two integrated tabs
Related links
- AAVID THERMALLOY Heatsink 13.4K/W 12.7 mm 29.97 mm 25.4mm
- AAVID THERMALLOY Heatsink 20.3°C/W 24 mm 11 mm 22mm
- AAVID THERMALLOY Heatsink, 24.4°C/W 12.7 mm 19.05 mm 13.21mm
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 15.24mm, PCB Through Hole
- AAVID THERMALLOY Heatsink 12.7 x 14.48 x 19.05mm, Solder
- AAVID THERMALLOY Heatsink 45.2kΩ/W 12.7 mm 16 mm 16mm
