AAVID THERMALLOY Heatsink, 26.8°C/W, 12.7 x 14.48 x 15.24mm, PCB Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
712-4201
Mfr. Part No.:
591202B00000G
Manufacturer:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

Length

12.7mm

Width

14.48mm

Height

15.24mm

Dimensions

12.7 x 14.48 x 15.24mm

Thermal Resistance

26.8°C/W

Mounting

PCB Through Hole

Colour

Black

Package Type

TO-220, TO-262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy