RS PRO Heatsink, Universal Rectangular Alu, 1°C/W 50 mm 100 mm 125mm
- RS Stock No.:
- 789-8573
- Distrelec Article No.:
- 304-04-899
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.13
(exc. VAT)
€35.83
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.13 |
| 10 - 24 | €26.78 |
| 25 - 49 | €25.62 |
| 50 - 99 | €24.73 |
| 100 + | €22.72 |
*price indicative
- RS Stock No.:
- 789-8573
- Distrelec Article No.:
- 304-04-899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 125mm | |
| Height | 50mm | |
| Thermal Resistance | 1°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 125mm | ||
Height 50mm | ||
Thermal Resistance 1°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 125 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- RS PRO Heatsink 0.59°C/W 50 mm 200 mm 125mm
- RS PRO Heatsink 0.5°C/W 50 mm 250 mm 125mm
- Fischer Elektronik Heatsink 1°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 0.4°C/W 50 mm 100 mm 50mm
- RS PRO Heatsink 0.5K/W 50 mm 150 mm 125mm
- Fischer Elektronik Heatsink 0.12K/W 74 mm 100 mm 125mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
- RS PRO Heatsink 3.1°C/W 28 mm 100 mm 50mm
