RS PRO Heatsink, Universal Rectangular Alu, 0.48°C/W 65 mm 300 mm 119mm
- RS Stock No.:
- 789-8589
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€101.97
(exc. VAT)
€125.42
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €101.97 | - |
| 2 - 4 | €98.91 | 3% |
| 5 - 9 | €96.88 | 4% |
| 10 + | €93.81 | 8% |
*price indicative
- RS Stock No.:
- 789-8589
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 300mm | |
| Width | 119mm | |
| Height | 65mm | |
| Thermal Resistance | 0.48°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 300mm | ||
Width 119mm | ||
Height 65mm | ||
Thermal Resistance 0.48°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 119 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- RS PRO Heatsink 0.48°C/W 15 mm 200 mm 100mm
- AAVID THERMALLOY Heatsink 0.48°C/W 40 mm 150 mm 200mm
- RS PRO Heatsink 0.5K/W 63 mm 250 mm 119mm
- RS PRO Heatsink 0.08°C/W 77 mm 200 mm 215mm
- RS PRO Heatsink 1.25°C/W 35 mm 125 mm 88mm
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 3.7°C/W 28 mm 75 mm 50mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
