SPREADFAST Heat Pipe, Heat Pipe 100 mm
- RS Stock No.:
- 867-0929
- Mfr. Part No.:
- SF-06-100-S
- Manufacturer:
- SPREADFAST
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.80 | - |
| 10 - 24 | €9.95 | 7% |
| 25 - 49 | €9.52 | 11% |
| 50 - 99 | €9.19 | 14% |
| 100 + | €8.42 | 22% |
*price indicative
- RS Stock No.:
- 867-0929
- Mfr. Part No.:
- SF-06-100-S
- Manufacturer:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Heat Pipe | |
| Product Type | Heat Pipe | |
| Length | 100mm | |
| Diameter | 6mm | |
| Series | SF | |
| Standards/Approvals | RoHS | |
| Application | Heat Transfer, Cooling | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Heat Pipe | ||
Product Type Heat Pipe | ||
Length 100mm | ||
Diameter 6mm | ||
Series SF | ||
Standards/Approvals RoHS | ||
Application Heat Transfer, Cooling | ||
Material Copper | ||
SPREADFAST™ Copper Heat Pipes
Copper heat pipes
Working fluid: de-ionised water
Sintered wick structure
Low thermal resistance provides effective heat transfer
Heat Pipes
Related links
- SPREADFAST Heat Pipe, Heat Pipe 100 mm
- SPREADFAST Heat Pipe, Heat Pipe 300 mm
- SPREADFAST Heat Pipe, Heat Pipe 200 mm
- SPREADFAST Heat Pipe, Heat Pipe 150 mm
- SPREADFAST Heat Pipe, Heat Pipe 3 mm 100 mm 3mm
- SPREADFAST Heat Pipe, Heat Pipe 350 mm
- SPREADFAST Heat Pipe, Heat Pipe 250 mm
- TRICOFLEX SPIRABEL SNT-S Polyvinyl Chloride Polyvinyl Chloride 100 mm ID Clear, 25 m
