SPREADFAST Heat Pipe, Heat Pipe 200 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€13.63

(exc. VAT)

€16.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 16 December 2026
  • Plus 100 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.63-
10 - 24€12.547%
25 - 49€11.9912%
50 - 99€11.5715%
100 +€10.6222%

*price indicative

RS Stock No.:
867-0931
Mfr. Part No.:
SF-06-200-S
Manufacturer:
SPREADFAST
Find similar products by selecting one or more attributes.
Select all

Brand

SPREADFAST

Product Type

Heat Pipe

For Use With

Heat Pipe

Length

200mm

Diameter

6mm

Series

SF

Standards/Approvals

RoHS

Application

Cooling, Heat Transfer

Material

Copper

COO (Country of Origin):
CN

SPREADFAST™ Copper Heat Pipes


Copper heat pipes

Working fluid: de-ionised water

Sintered wick structure

Low thermal resistance provides effective heat transfer

Heat Pipes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy