Intelligent LED Solutions Heatsink, SCOB 20 mm
- RS Stock No.:
- 920-9439
- Distrelec Article No.:
- 304-26-286
- Mfr. Part No.:
- ILA-HSINK-RADL-70X20MM-BLK
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.48
(exc. VAT)
€22.73
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.48 |
| 10 - 24 | €17.97 |
| 25 - 49 | €17.48 |
| 50 - 99 | €17.02 |
| 100 + | €16.58 |
*price indicative
- RS Stock No.:
- 920-9439
- Distrelec Article No.:
- 304-26-286
- Mfr. Part No.:
- ILA-HSINK-RADL-70X20MM-BLK
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | SCOB | |
| Product Type | Heatsink | |
| Height | 20mm | |
| Diameter | 70mm | |
| Colour | Black | |
| Series | ILA-HSINK-RADL | |
| Finish | Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | Zhaga | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With SCOB | ||
Product Type Heatsink | ||
Height 20mm | ||
Diameter 70mm | ||
Colour Black | ||
Series ILA-HSINK-RADL | ||
Finish Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals Zhaga | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
ILS Radial SCOB Heat Sinks
This range of heat sinks from Intelligent LED Solutions (ILS), are for use with SCOB LEDs (Surface Mount Chip on Board).
Related links
- Intelligent LED Solutions Heatsink, SCOB 20 mm
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink 100 (Dia.) x 80mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 60 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 40 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
