Molex 93601 Range Heavy Duty Power Connector Hood 1, 16B

Subtotal (1 unit)*

€14.90

(exc. VAT)

€18.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.90

*price indicative

RS Stock No.:
250-2088
Distrelec Article No.:
301-25-743
Mfr. Part No.:
936012813
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Heavy Duty Power Connector Hood

Series

93601

Sub Type

STD

Manufacturer Size Code

16B

Body Material

Die Cast Aluminium

IP Rating

IP66

Standards/Approvals

EN 61984, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50

Cable Entry Angle

Side

Number of Levers

1

For Use With

S-EHV Inserts, SEE, S-E, S-DD, S-M, S-K, Size 16B (77x27) S-D, S-HSB, S-ESHV, S-ES, S-EP

Thread Size

M25

COO (Country of Origin):
CN

Molex 93601 Series Heavy Duty Power Connector Hood, 500V Voltage Rating, M25 Thread size - 936012813


This heavy-duty power connector hood is designed for industrial connectivity. It features a side entry configuration and supports a variety of 16B-sized inserts. With a robust die-cast aluminium construction and a durable polyester powder coating in grey, this connector hood provides reliable performance in challenging environments.

Features & Benefits


• Capable of handling up to 500V for versatile requirements

• Side entry design simplifies cable management and installation

• Lightweight yet robust die-cast aluminium enhances durability

• Stainless steel pegs provide secure and reliable fastening

Applications


• Used with size 16B inserts for industrial power connections

• Ideal for automation systems requiring dependable connectivity

• Suitable for electrical installations in harsh environments

• Compatible with multiple equipment setups in mechanical industries

What materials are used in the construction, and how do they enhance performance?


The hood is made from die-cast aluminium, providing strength and lightness, while stainless steel pegs ensure secure connections for longevity in demanding applications.

How does the IP66 rating benefit usage in industrial environments?


The IP66 rating protects against dust and strong water jets, making it suitable for outdoor applications and preventing damage in wet or dirty conditions.

What assembly requirements exist for this power connector hood?


It features a side entry design, allowing for easier cable routing, and is designed with a single lever mechanism for straightforward mating and unmating.

Is it compatible with other connector types?


This connector hood is specifically designed for size 16B inserts, including various models such as S-D and S-ES, ensuring broad compatibility within the designated series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy