Molex 93601 Heavy Duty Power Connector Hood, M25 Thread, Side Entry
- RS Stock No.:
- 250-2090
- Mfr. Part No.:
- 936012819
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
€140.29
(exc. VAT)
€172.56
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | €14.029 | €140.29 |
20 - 40 | €13.621 | €136.21 |
50 - 90 | €12.864 | €128.64 |
100 - 240 | €12.457 | €124.57 |
250 + | €11.882 | €118.82 |
*price indicative
- RS Stock No.:
- 250-2090
- Mfr. Part No.:
- 936012819
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 93601 | |
Type | STD | |
Thread Size | M25 | |
Size | 16B | |
Body Orientation | Side Entry | |
Contact Material | Aluminium Alloy | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 93601 | ||
Type STD | ||
Thread Size M25 | ||
Size 16B | ||
Body Orientation Side Entry | ||
Contact Material Aluminium Alloy | ||
Related links
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood Top Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry
- Molex 93601 Heavy Duty Power Connector Hood Side Entry