Molex Screw Terminal Insert, 24 Way, 16A, 93601, Screw Mount
- RS Stock No.:
- 244-3139
- Mfr. Part No.:
- 936010307
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Bag of 25)
€14.656
(exc. VAT)
€18.027
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
25 - 25 | €14.656 | €366.40 |
50 - 75 | €14.276 | €356.90 |
100 + | €14.041 | €351.025 |
**price indicative
Related links
- Molex Screw Terminal Insert 16A Screw Mount
- Molex Screw Terminal Insert 10A Screw Mount
- EPIC Connector Insert 16A H-BE 600 V
- Wieland Male insert 16A BAS STS 500 V
- Wieland Female insert 16A BAS BUS 500 V
- Molex 12 Way Pluggable Terminal Block Panel Mount 391002312
- Amphenol Industrial Female Connector Insert size 24 24 Way for use...
- Han B Series size 24 B Connector Insert 24 Way 500 V