Molex 39100 Series Pluggable Terminal Block, 12-Contact, 12 mm Pitch, 2 Row, 391002312
- RS Stock No.:
- 287-2268
- Mfr. Part No.:
- 391002312
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
In Stock
- 478 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.71 |
| 10 - 49 | €8.33 |
| 50 - 99 | €7.98 |
| 100 - 199 | €7.64 |
| 200 + | €7.44 |
*price indicative
- RS Stock No.:
- 287-2268
- Mfr. Part No.:
- 391002312
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 12mm | |
| Number of Rows | 2 | |
| Housing Material | Thermoplastic Polyurethane | |
| Minimum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire | |
| Colour | Black | |
| Voltage | 250V | |
| Series | 39100 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 12mm | ||
Number of Rows 2 | ||
Housing Material Thermoplastic Polyurethane | ||
Minimum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire | ||
Colour Black | ||
Voltage 250V | ||
Series 39100 | ||
Standards/Approvals IEC 61076-2-101 | ||
Length 1.5m | ||
- COO (Country of Origin):
- CN
The Molex 12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strip is a low profile Terminal Block with 12 circuits, designed for wire-to-wire connections. With a maximum current rating of 40.0A and a maximum voltage rating of 300V, this Terminal strip offers reliable and efficient electrical connections. The stainless steel metal and nylon resin construction ensures durability and protection against environmental factors. It is easy to install and provides a secure connection with its PCB retention feature. It is Ideal for various applications that require a reliable and Compact Terminal Block solution.
12.00mm Pitch Eurostyle Two-Screw Terminal Strip
Low profile design with 12 circuits
Maximum current rating of 40.0A and maximum voltage rating of 300V
Stainless steel metal and nylon resin construction for durability
Easy installation with PCB retention feature
Ideal for wire-to-wire connections in various applications
Related links
- Molex 39100 Series Pluggable Terminal Block 12 mm Pitch 391002312
- Phoenix Contact MDSTBV 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845581
- Molex 39100 Series Terminal Block 15 mm Pitch 2 Row
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Phoenix Contact MSTB 2.5/12-STF Series Pluggable Terminal Block 5 mm Pitch 1786938
- Molex Terminal Block 12 mm Pitch 600V, 40A
- Phoenix Contact MSTB 2.5/12-ST Series Pluggable Terminal Block 5 mm Pitch 1754643
- Phoenix Contact MSTB 2.5/12-GF Series Pluggable Terminal Block 5 mm Pitch 1776799
