Teng Tools L Metric Hex Key, Hex size 2 mm

Subtotal (1 unit)*

€5.73

(exc. VAT)

€7.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.73

*price indicative

RS Stock No.:
102-987
Mfr. Part No.:
390502BL
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

2 mm

Short or Long Arm

Short, Long

Overall Length

16mm

End Type

Ball Point

Material

Steel

Overall Width

83mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools ball point hex key is ideal for use in confined spaces and manufactured in chrome molybdenum steel for added strength also the ball point end on the long key end giving access at angles of up to 25 degree.

Regular hex end on the short arm giving the ability to apply higher torque

Individually marked for size for easier identification

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy