Teng Tools L Key Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 811-069
- Mfr. Part No.:
- 3908020BL
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.91 |
*price indicative
- RS Stock No.:
- 811-069
- Mfr. Part No.:
- 3908020BL
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L Key | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 100mm | |
| End Type | Hex | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L Key | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 100mm | ||
End Type Hex | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extra long ball point hex key offers exceptional access to screws at angles of up to 25°, making it Ideal for confined spaces while providing the torque needed for effective use.
Manufactured from chrome molybdenum steel for enhanced strength
Ball point end allows for angled access in tight areas
Regular hex end provides additional torque capability
Individually marked for easy size identification
Metric size of 2mm ensures precision fitting
Related links
- Teng Tools L Key Metric Hex Key, Hex size 14 mm
- Teng Tools L Key Metric Hex Key, Hex size 2.5 mm
- Teng Tools L Key Metric Hex Key, Hex size 5 mm
- Teng Tools L Key Metric Hex Key, Hex size 3 mm
- Teng Tools L Key Metric Hex Key, Hex size 8 mm
- Teng Tools L Key Metric Hex Key, Hex size 6 mm
- Teng Tools L Metric Hex Key, Hex size 2 mm
- Teng Tools L Key Metric Hex Key Set, Hex size 1.5-10 mm
