Bahco 10 piece Hexagon Imperial Hex Key Set, Hex size 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32

Subtotal (1 unit)*

€12.82

(exc. VAT)

€15.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.82

*price indicative

RS Stock No.:
163-773
Mfr. Part No.:
1995Z/10T
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

10

Shape

Hexagon

Hex Size

1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in

Short or Long Arm

Short

Finish

Phosphate

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco Imperial Hex L-Key Set with Phosphate Finish 1/16"-3/8" - 10 Pcs


The Bahco Tools Imperial Hex L Key Set is a versatile collection perfect for both professionals and DIY enthusiasts. This expertly crafted set comprises ten hexagonal tipped L keys, each precision engineered to provide superior performance and reliability. Housed in a convenient plastic wallet with a hanging hole, this set not only offers practicality but also preserves your tools in premium condition. The phosphate finish provides outstanding surface protection, making them resilient against wear and tear, while the high quality hardened steel construction guarantees durability for lasting use.

Sizes are clearly marked on the wallet for quick access

Compact storage solution allows for easy transport and organisation

Precision engineered tips offer greater accuracy for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy