Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in,
- RS Stock No.:
- 281-9231
- Mfr. Part No.:
- BE-9785
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€52.69
(exc. VAT)
€64.81
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.69 |
*price indicative
- RS Stock No.:
- 281-9231
- Mfr. Part No.:
- BE-9785
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 0.05 in, 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 3/8 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Imperial Long Ball End Hex L-Key Set with Phosphate Finish boasts a Hexagonal ball point on the long arm. Easy to insert in the screw head from a range of angles. Long arm provides higher torque transmission and accessibility.
High quality steel, entirely hardened
Size stamped in the blade for easy identification
All sizes marked on the holder for an easy selection
Related links
- Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
- Wiha 13 piece L Imperial Hex Key Driver Set 1/16 in 1/8 in 3/32 in 5/16
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- RS PRO 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Wiha 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32 in
