Bahco Hexagon Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 164-073
- Mfr. Part No.:
- NS320-4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€36.08
(exc. VAT)
€44.38
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.08 |
*price indicative
- RS Stock No.:
- 164-073
- Mfr. Part No.:
- NS320-4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 4 mm | |
| Short or Long Arm | Short | |
| Overall Length | 65mm | |
| Non-Sparking | Yes | |
| End Type | Hex | |
| Material | Aluminium Bronze | |
| Overall Width | 30mm | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 4 mm | ||
Short or Long Arm Short | ||
Overall Length 65mm | ||
Non-Sparking Yes | ||
End Type Hex | ||
Material Aluminium Bronze | ||
Overall Width 30mm | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Offset Key Aluminium Bronze 4 mm
The Bahco Tools Non-sparking offset key is an essential tool for professionals operating in potentially explosive environments. Crafted from durable aluminium bronze, it not only provides exceptional strength and durability but also ensures maximum safety when working with hexagon head screws.
Optimised offset design grants access to hard-to-reach screws
Complies with ISO 2936 standards for assured quality
Short length enhances portability and convenience during use
Related links
- Bahco Hexagon Metric Hex Key, Hex size 10 mm
- Bahco Hexagon Metric Hex Key, Hex size 5 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Bahco Hexagon Metric Hex Key, Hex size 9 mm
- Bahco Hexagon Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 8 mm
- Bahco Hexagon Metric Hex Key, Hex size 2 mm
- Bahco Hexagon Metric Hex Key, Hex size 7 mm
