Bahco Hexagon Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 164-076
- Mfr. Part No.:
- NS320-7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€44.36
(exc. VAT)
€54.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.36 |
*price indicative
- RS Stock No.:
- 164-076
- Mfr. Part No.:
- NS320-7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | Hexagon | |
| Hex Size | 7 mm | |
| Short or Long Arm | Short | |
| Overall Length | 88mm | |
| Non-Sparking | Yes | |
| End Type | Hex | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 2936 | |
| Overall Width | 43mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape Hexagon | ||
Hex Size 7 mm | ||
Short or Long Arm Short | ||
Overall Length 88mm | ||
Non-Sparking Yes | ||
End Type Hex | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 2936 | ||
Overall Width 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Offset Key Aluminium Bronze 7 mm
The Bahco Tools Non-sparking offset key is expertly crafted from aluminium bronze, designed specifically for hexagon head screws. Tailored for use in potentially explosive environments, it provides safety without compromising on performance.
Optimised short length allows for easy access in tight spaces
Produced under stringent ISO 2936 standards for quality assurance
Specially crafted for hexagon head screws
Related links
- Bahco Hexagon Metric Hex Key, Hex size 10 mm
- Bahco Hexagon Metric Hex Key, Hex size 5 mm
- Bahco Hexagon Metric Hex Key, Hex size 8 mm
- Bahco Hexagon Metric Hex Key, Hex size 6 mm
- Bahco Hexagon Metric Hex Key, Hex size 4 mm
- Bahco Hexagon Metric Hex Key, Hex size 3 mm
- Bahco Hexagon Metric Hex Key, Hex size 9 mm
- Bahco Hexagon Metric Hex Key, Hex size 2 mm
