Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 216-560
- Mfr. Part No.:
- 82H.17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 17 mm | |
| Short or Long Arm | Short | |
| Overall Length | 160mm | |
| End Type | Hexagon | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | ISO 2936, DIN ISO 2936, NF ISO 2936, CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 17 mm | ||
Short or Long Arm Short | ||
Overall Length 160mm | ||
End Type Hexagon | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals ISO 2936, DIN ISO 2936, NF ISO 2936, CE | ||
- COO (Country of Origin):
- FR
The Facom 17 mm Short Metric Key is crafted from durable silicon steel, ensuring longevity and reliability. It features a phosphate coated finish for enhanced corrosion resistance and improved grip.
Lifetime replacement guarantee
Related links
- Facom L Metric Hex Key, Hex size 17 mm
- Facom L Metric Hex Key, Hex size 19 mm
- Facom L Metric Hex Key, Hex size 4 mm
- Facom L Metric Hex Key, Hex size 24 mm
- Facom L Metric Hex Key, Hex size 8 mm
- Facom L Metric Hex Key, Hex size 16 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 32 mm
