Bahco 15 piece L Metric Hex Key Set, Hex size 2 → 22 mm
- RS Stock No.:
- 284-357
- Mfr. Part No.:
- 1998M/15T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€246.64
(exc. VAT)
€303.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.64 |
*price indicative
- RS Stock No.:
- 284-357
- Mfr. Part No.:
- 1998M/15T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 15 | |
| Shape | L | |
| Hex Size | 2 → 22 mm | |
| Short or Long Arm | Short | |
| Finish | Nickel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 15 | ||
Shape L | ||
Hex Size 2 → 22 mm | ||
Short or Long Arm Short | ||
Finish Nickel | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Metric Hex L Key Set with a nickel finish includes a range of sizes from 2 mm to 22 mm. The nickel plated surface provides excellent corrosion resistance, ensuring durability and longevity. The set is designed for easy access and organization, with sizes clearly marked at the top of the wallet for quick identification. This makes it convenient to find the right key for your task, while the high quality nickel finish protects against wear and tear.
High quality steel entirely hardened
Size stamped in the blade for easy identification
Related links
- Bahco 15 piece Hexagon Metric Hex Key Set 2 mm 4 mm 6 mm 8 mm 10 mm, 12
- Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- Bahco 6 piece L Metric Hex Key Set, Hex size 2 → 6 mm
- Bahco 11 piece L Metric Hex Key Set, Hex size 2 → 12 mm
- Bahco 10 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- RS PRO 15 piece L Metric Hex Key Set, Hex size 0.7 → 17 mm
- Bondhus 15 piece L Metric Hex Key Set, Hex size 1.27 → 10 mm
- RS PRO 15 piece L Metric Hex Key Set, Hex size 1.27 → 10 mm
