Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- RS Stock No.:
- 284-358
- Mfr. Part No.:
- 1998M/8T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€43.82
(exc. VAT)
€53.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.82 |
*price indicative
- RS Stock No.:
- 284-358
- Mfr. Part No.:
- 1998M/8T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 8 | |
| Shape | L | |
| Hex Size | 2 → 8 mm | |
| Short or Long Arm | Short | |
| Finish | Nickel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 8 | ||
Shape L | ||
Hex Size 2 → 8 mm | ||
Short or Long Arm Short | ||
Finish Nickel | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Metric Hex L-Key Set with Nickel Finish includes 8 pieces of short, hexagonal-tipped L-keys in the following sizes 2, 2.5, 3, 4, 5, 6, 7, and 8 mm. These L-keys are made from high quality, entirely hardened steel, ensuring strength and durability during use.
Size stamped in the blade for easy identification
Sizes marked at the top of the wallet for easy identification
In plastic wallet with hanging hole
Related links
- Bahco 8 piece Hexagon Metric Hex Key Set 2 mm 6 mm 8 mm, 3 4 mm
- Bahco 15 piece L Metric Hex Key Set, Hex size 2 → 22 mm
- Bahco 6 piece L Metric Hex Key Set, Hex size 2 → 6 mm
- Bahco 11 piece L Metric Hex Key Set, Hex size 2 → 12 mm
- Bahco 10 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- RS PRO 19 piece L Imperial Hex size 2 → 8 mm, T6 → T25
