INBUS 1 piece T-Handle Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.21

*price indicative

RS Stock No.:
311-854
Mfr. Part No.:
70105
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Unit of Measure

Metric

Product Type

Hex Key

Number of Pieces

1

Shape

T-Handle

Hex Size

8 mm

Short or Long Arm

Extra Long

Finish

Matt Chrome Plated

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

The INBUS T-handle Screwdriver is designed for use with metric hexagon socket screws. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers strong protection against corrosion. The non-slip T-handle features Hybrid Touch technology, combining stability and comfort for precise and effortless handling.

PowerZone for maximum torques

BlackTip ensures particularly high dimensional accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy