INBUS 1 piece T-Handle Metric Hex Key, Hex size 10 mm
- RS Stock No.:
- 311-856
- Mfr. Part No.:
- 70112
- Manufacturer:
- INBUS
Subtotal (1 unit)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Limited stock
- Plus 30 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.21 |
*price indicative
- RS Stock No.:
- 311-856
- Mfr. Part No.:
- 70112
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Number of Pieces | 1 | |
| Shape | T-Handle | |
| Hex Size | 10 mm | |
| Short or Long Arm | Extra Long | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Number of Pieces 1 | ||
Shape T-Handle | ||
Hex Size 10 mm | ||
Short or Long Arm Extra Long | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The INBUS T-handle Screwdriver is designed for use with metric hexagon socket screws. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers strong protection against corrosion. The non-slip T-handle features Hybrid Touch technology, combining stability and comfort for precise and effortless handling.
PowerZone for maximum torques
BlackTip ensures particularly high dimensional accuracy
Related links
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 5 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 2.5 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 4 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 8 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 3 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 2 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 6 mm
- INBUS T-Handle Metric Hex Key, Hex size 10 mm
