INBUS L Metric Hex Key, Hex size 4 mm

Subtotal (1 unit)*

€6.64

(exc. VAT)

€8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.64

*price indicative

RS Stock No.:
311-888
Mfr. Part No.:
73332
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

4 mm

Short or Long Arm

Extra Long

Overall Length

144mm

End Type

Hexagonal Ball

Finish

Nickel

Material

Chrome Vanadium Steel

Standards/Approvals

No

Overall Width

29mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The INBUS Angle Screwdriver with ball head is made in Germany and is designed for use with metric hexagon socket screws. Its extra-long shaft provides enhanced reach. Made from high-quality 59CrV4 steel, it offers excellent durability and strength for precision work in tight spaces.

Bright nickel plated finish for strong protection against corrosion

Ball head allows the key to be swiveled in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy