INBUS L Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 311-926
- Mfr. Part No.:
- 72373
- Manufacturer:
- INBUS
Subtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.32 |
*price indicative
- RS Stock No.:
- 311-926
- Mfr. Part No.:
- 72373
- Manufacturer:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 102mm | |
| End Type | Hex Ball End | |
| Finish | Nickel Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Overall Width | 18mm | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 102mm | ||
End Type Hex Ball End | ||
Finish Nickel Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Overall Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS Angle Screwdriver with ball head is made in Germany and is designed for use with metric hexagon socket screws. Its extra-long shaft provides enhanced reach. Made from high-quality 59CrV4 steel, it offers excellent durability and strength for precision work in tight spaces.
Bright nickel plated finish for strong protection against corrosion
Ball head allows the key to be swiveled in all directions
Related links
- INBUS L Metric Hex Key, Hex size 2 mm
- Wera L Metric Hex Key, Hex size 2 mm
- SAM L Metric Hex Key, Hex size 2 mm
- BETA L Metric Hex Key, Hex size 2 mm
- Facom L Metric Hex Key, Hex size 2 mm
- INBUS L Metric Hex Key, Hex size 2.5 mm
- INBUS 1 piece T-Handle Metric Hex Key, Hex size 2 mm
- INBUS L Metric Hex Key, Hex size 4 mm
