INBUS 13 piece L Imperial Hex Key Set

Subtotal (1 set)*

€21.59

(exc. VAT)

€26.56

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 14 left, ready to ship
  • Plus 188 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€21.59

*price indicative

RS Stock No.:
311-901
Mfr. Part No.:
70426
Manufacturer:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Unit of Measure

Imperial

Product Type

Hex Key Set

Number of Pieces

13

Shape

L

Short or Long Arm

Long

End Type

Hex Ball End

Finish

Nickel

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The INBUS Angle Screwdriver Set with ball head is made in Germany and designed for use with inch hexagon socket screws. Crafted from high-quality 59CrV4 steel, this set offers excellent strength and durability. The long shafts and ball head provide improved reach and versatility, making it ideal for working in tight spaces or at challenging angles.

Bright nickel plated finish for strong protection against corrosion

Ball head allows the key to be swiveled in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy