Milwaukee 13 piece L Imperial Hex Key Set, Hex size ⅜ to 0.05 in
- RS Stock No.:
- 697-114
- Mfr. Part No.:
- 4932493615
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 697-114
- Mfr. Part No.:
- 4932493615
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | ⅜ to 0.05 in | |
| End Type | Ball Point | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size ⅜ to 0.05 in | ||
End Type Ball Point | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Key Set is designed to offer precision and accessibility for your fastening needs. This comprehensive 13 piece set includes a variety of hex keys, each crafted to ensure optimal torque and control while working with screws. The innovative ball end feature allows for up to 30° access, making it easy to reach screws in tight spaces. The set's high-contrast size markings facilitate quick identification, ensuring you can select the right tool without delay. With offset slots for Rapid access and lasting laser-etched markings for easy key identification, this hex key set is an essential addition for any toolkit, whether for professional or DIY projects.
High contrast size markings ensure quick and easy identification
Lasting laser-etched markings prevent wear and confusion over time
Offset slots provide quick key access to enhance efficiency
Pivoting key holder enables smooth and convenient organisation of keys
Related links
- Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- RS PRO 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- IRIMO 13 piece L Imperial Hex Key Set, Hex size 9/64 in
- Bahco 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8"
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
