Bondhus T-Handle Imperial Hex Key, Hex size 9/64 in
- RS Stock No.:
- 708-816
- Mfr. Part No.:
- BON15390
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€101.53
(exc. VAT)
€124.88
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.53 |
*price indicative
- RS Stock No.:
- 708-816
- Mfr. Part No.:
- BON15390
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | T-Handle | |
| Hex Size | 9/64 in | |
| Overall Length | 51μm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 241μm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape T-Handle | ||
Hex Size 9/64 in | ||
Overall Length 51μm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 241μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Hex End T-Handle Sets with ProGuard finish are expertly designed to enhance your torque application experience. These robust tools feature solid steel handles that provide excellent durability and a welded handle/blade connection for superior strength. The ergonomic handle design ensures comfort during prolonged use, while the flywheel effect saves you valuable time by delivering increased efficiency. The smooth, non-porous handle coating, which extends along the blade, helps maintain a clean grip and adds to the overall wear resistance of the tool. Ideal for professionals and DIY enthusiasts alike, this set allows for up to 20% more torque with twice the grip compared to standard grades, making it an indispensable addition to your toolkit.
Solid steel handles ensure durability and robustness for long-term usage
Welded handle/blade connection provides enhanced strength and reliability
Ergonomic handle design for improved comfort during extended use
Flywheel effect technology increases efficiency and saves time
Smooth, non-porous handle coating aids in easy grip maintenance
Handle coating extends along the blade for increased protection
Up to 20% more torque enhances performance and usability
Twice the grip compared to standard grades, ensuring better control
Resists solvents and boasts improved corrosion and wear resistance
Environmentally safe finish contributes to sustainability efforts
Related links
- Bondhus T-Handle Imperial Hex Key, Hex size 1/4 in
- Bondhus T-Handle Imperial Hex Key, Hex size 3/8 in
- Bondhus T-Handle Imperial Hex Key, Hex size 3/16 in
- Bondhus T-Handle Imperial Hex Key, Hex size 5/32 in
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 6 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 8 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 3 mm
