Bondhus T-Handle Imperial/Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 708-922
- Mfr. Part No.:
- BON16456
- Manufacturer:
- Bondhus
Image representative of range
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
- Plus 75 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 708-922
- Mfr. Part No.:
- BON16456
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial/Metric | |
| Shape | T-Handle | |
| Hex Size | 3 mm | |
| Overall Length | 356mm | |
| End Type | Hex | |
| Finish | ProGuard | |
| Material | Steel | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Imperial/Metric | ||
Shape T-Handle | ||
Hex Size 3 mm | ||
Overall Length 356mm | ||
End Type Hex | ||
Finish ProGuard | ||
Material Steel | ||
Overall Width 76mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey 14 inch Hex End T-Handles, designed with a ProGuard finish, offer superior functionality for both professionals and DIY enthusiasts. These tools feature solid steel construction that ensures durability and reliability during use. The ergonomic handle design, complemented by a smooth, non-porous coating, provides a comfortable grip that enables efficient work without straining the hands. Designed for high torque applications, the T-Handles boast a welded handle/blade connection that enhances stability while working, making them Ideal for demanding tasks. Whether you're loosening or tightening, these T-Handles save time and effort, ensuring that you achieve optimal performance with every turn.
Ergonomic design enhances user comfort during extended use
Flywheel effect saves time and improves efficiency
Smooth, non-porous coating offers excellent grip and easy cleaning
Handle coating extends along the blade for added protection
High torque capability enables effective handling of tough jobs
Corrosion-resistant finish enhances longevity even in challenging environments
Environmentally safe materials are used for responsible manufacturing
Stronger and more torque-efficient than standard steel grades
Related links
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 8 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 6 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 4 mm
- Bondhus T-Handle Imperial Hex Key, Hex size 3/16 in
- Bondhus T-Handle Imperial Hex Key, Hex size 3/8 in
- Bondhus T-Handle Imperial Hex Key, Hex size 9/64 in
- Bondhus T-Handle Imperial Hex Key, Hex size 1/4 in
