Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 187-9440
- Mfr. Part No.:
- BLX9G
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 187-9440
- Mfr. Part No.:
- BLX9G
- Manufacturer:
- Bondhus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
9 Piece - Metric GoldGuard Ballpoint L-Wrench, Gold: Sizes 1.5 - 10mm
•Angle entry up to 25o available on sizes 1.5, 2, 2.5, 3, 4, 5, 6, 8, and 10mm
•The Balldriver L- wrench saves time in hard to reach and blind locations
•Made of Protanium® steel and are up to 20% stronger than competitor products.
•GoldGuard exclusive finish is 14 carat gold, professional quality, and easy to clean
Related links
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
