CK 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 228-1480
- Mfr. Part No.:
- T4440M
- Manufacturer:
- CK
Subtotal (1 unit)*
€92.84
(exc. VAT)
€114.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.84 |
*price indicative
- RS Stock No.:
- 228-1480
- Mfr. Part No.:
- T4440M
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long, Short | |
| End Type | Hex Ball End | |
| Material | Plastic, Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long, Short | ||
End Type Hex Ball End | ||
Material Plastic, Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Tools hex Key that has the same size head on each end, allowing the key to be used in either orientation. The longer arm allows greater leverage and more torque, whereas the shorter arm allows better access into confined spaces with restricted access.
Removes damaged Hex fasteners with up to 100 % rounded heads
Multi-purpose design installs new fasteners
Ball ended for use at an angle of up to 25 degrees where access is restricted
Sizes: 1.5, 2, 2.5 ,3, 4, 5, 6, 8 and 10 mm
Related links
- CK 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Teng Tools 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
