Bondhus Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- RS Stock No.:
- 187-9445
- Mfr. Part No.:
- HF7MCS
- Manufacturer:
- Bondhus
Subtotal (1 unit)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.96 |
*price indicative
- RS Stock No.:
- 187-9445
- Mfr. Part No.:
- HF7MCS
- Manufacturer:
- Bondhus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | Folding | |
| Hex Size | 1.5 → 6 mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape Folding | ||
Hex Size 1.5 → 6 mm | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
7 Piece - GorillaGrip Hex Tip Fold Up Set with ProGuard Finish - Metric
•Sizes: 1.5, 2, 2.5, 3, 4, 5,6mm
•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- Bondhus 12 piece Folding Metric Hex size 1.5 → 5 mm
- Wera 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- RS PRO 9 piece Folding Metric Hex Key Set, Hex size 1.5 → 8 mm
- Facom 7 piece Folding Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- RS PRO 22 piece L Imperial Hex size 0.05 → 3/8ZZZZZZ, 1.5 → 6 mm
- SAM 7 piece Folding Hex Key Set, Hex size 1.5 → 6 mm
