SAM 7 piece Folding Hex Key Set, Hex size 1.5 → 6 mm
- RS Stock No.:
- 221-3261
- Mfr. Part No.:
- 62-M06
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 221-3261
- Mfr. Part No.:
- 62-M06
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | Folding | |
| Hex Size | 1.5 → 6 mm | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape Folding | ||
Hex Size 1.5 → 6 mm | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Outillage Hexagon key mounts, with 7 pieces, has a metal frame and metal keys. It is used for hexagon socket screws.
It has burnished finish
Related links
- RS PRO 7 piece Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- Bondhus 12 piece Folding Metric Hex size 1.5 → 5 mm
- Wera 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Teng Tools 7 piece L Key Hex Key Set, Hex size 1.5 → 6 mm
- Facom 7 piece Folding Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- Bondhus Folding Metric Hex Key Set, Hex size 1.5 → 6 mm
- CK 8 piece Folding Imperial Hex Key Set, Hex size 1.5 → 8 mm
