Facom T Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 188-3652
- Mfr. Part No.:
- 84TZA.2.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
Limited stock
- 329 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 188-3652
- Mfr. Part No.:
- 84TZA.2.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 133mm | |
| End Type | Hex | |
| Finish | Phosphate Coated, Polished | |
| Material | Carbon Silicon Steel | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 133mm | ||
End Type Hex | ||
Finish Phosphate Coated, Polished | ||
Material Carbon Silicon Steel | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Carbon silicon steel for longer life
Soft grip handle for comfort and to apply more torque
Spherical head allows for fast screwing up to 30° angle
Short end for high torque / tightening
Finish: polished, phosphate-coated
Related links
- Facom T Metric Hex Key, Hex size 2.5 mm
- Facom T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 8 mm
- Facom T Metric Hex Key, Hex size 10 mm
- Facom T Metric Hex Key, Hex size 5 mm
- Facom T Metric Hex Key, Hex size 3 mm
- Facom T Metric Hex Key, Hex size 6 mm
- Bondhus T Metric Hex Key, Hex size 2.5 mm
