Wera T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 188-6212
- Mfr. Part No.:
- 05004981001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€92.34
(exc. VAT)
€113.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.34 |
*price indicative
- RS Stock No.:
- 188-6212
- Mfr. Part No.:
- 05004981001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 4 mm | |
| Overall Length | 155mm | |
| End Type | Hex | |
| Overall Width | 105mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 4 mm | ||
Overall Length 155mm | ||
End Type Hex | ||
Overall Width 105mm | ||
Standards/Approvals IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- CZ
400 i VDE Hex Insulated torque-indicator
Wera VDE torque indicator with fixed torque for hexagon socket screws. Tamper proof. The robust slip clutch generates a clearly audible and tactile trigger that signals when the set torque is reached, making it impossible to apply any further torque. The loosening torque value is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle perfectly fills the whole hand and fingers comfortably lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transfer. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
Insulated, individually tested VDE T-handle torque indicator for safe working up to 1,000V
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screwdriving due to non-slip friction clutch and exact torque transmission
Distinctly audible and noticeable excess-load signal when the pre-set torque is reached
Tamper-proof against accidental changing of set torque value
400 i VDE Hex Insulated torque-indicator, 5 x 5.0 Nm
Insulated, individually tested VDE T-handle torque indicator for safe working up to 1,000V
T-handle is ideal for transferring controlled tightening torque and high loosening torque
Error-free screw driving due to non-slip friction clutch and exact torque transmission
Distinctly audible and noticeable excess-load signal when the pre-set torque is reached
Tamper-proof against accidental changing of set torque value
Related links
- Wera T Metric Hex Key, Hex size 4 mm
- Wera T Metric Hex Key Set, Hex size 4 x 150
- BETA T Metric Hex Key, Hex size 4 mm
- Wiha T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 4 mm
- Wiha 1 piece T Metric Hex Key, Hex size 4 mm
- SAM T Metric Hex Key, Hex size 4 mm
- RS PRO T Metric Hex Key, Hex size 4 mm
