Wiha T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 321-0682
- Mfr. Part No.:
- 22170
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€9.23
(exc. VAT)
€11.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.23 |
*price indicative
- RS Stock No.:
- 321-0682
- Mfr. Part No.:
- 22170
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| Overall Length | 176mm | |
| Height Safe | No | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Nickel Plated | |
| Material | Chrome Vanadium Steel | |
| Overall Width | 80mm | |
| Standards/Approvals | DIN 5208, DIN 5200 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
Overall Length 176mm | ||
Height Safe No | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Nickel Plated | ||
Material Chrome Vanadium Steel | ||
Overall Width 80mm | ||
Standards/Approvals DIN 5208, DIN 5200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
MagicRing® with T-Handle
Hex T-handle screwdriver
Straight head for maximum force transmission
Magic Ring holds the screw in place, even non-magnetic materials
Related links
- Wiha T Metric Hex Key, Hex size 4 mm
- Wiha 1 piece T Metric Hex Key, Hex size 4 mm
- Wera T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 4 mm
- Bondhus T Metric Hex Key, Hex size 4 mm
- Facom T Metric Hex Key, Hex size 4 mm
- RS PRO 1 piece T Metric Hex Key, Hex size 4 mm
- SAM T Metric Hex Key, Hex size 4 mm
