SAM T Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 221-3256
- Mfr. Part No.:
- 62-CT4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 221-3256
- Mfr. Part No.:
- 62-CT4
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 4 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 4 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage asymmetric male key, of size 4 mm, is T shaped and has 3 hexagonal ends of The SAMe dimensions.
It has Black cataphoresis finish
